746-024-527-201

Heilind Number:EDA746-024-527-201
Manufacturer:EDAC
Manufacturer Number:746-024-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-527-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .25 inches, it offers seamless board-to-board connection. Accommodating 24 positions, it's perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and reliable. Upgrade your setup with this essential connector, ideal for a variety of electronic projects.