746-024-527-206

Heilind Number:EDA746-024-527-206
Manufacturer:EDAC
Manufacturer Number:746-024-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-527-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and reliable component designed for seamless integration. Crafted with precision and durability in mind, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. With a current rating of 3 A, it guarantees efficient power transmission. Engineered for versatility, it boasts two rows of copper alloy contacts, providing a total of 24 positions with a pitch of .125 inches. Its straight mount orientation and row spacing of .25 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in the quality and performance of this essential connector for your board-to-board PCB connections.