746-024-527-501

Heilind Number:EDA746-024-527-501
Manufacturer:EDAC
Manufacturer Number:746-024-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-527-501

Detailed Description

Introducing the 746-024-527-501, a cutting-edge Press-fit Card Edge Connector designed for seamless connectivity in electronic devices. Boasting a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only looks sophisticated but also ensures optimal safety standards. With a contact material of high-quality Copper Alloy, it guarantees reliable and efficient performance. Featuring a single row design with 24 positions and a pitch of .125 inches, it offers precise and secure connections on the PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Trust in the 746-024-527-501 for your connectivity needs, where quality meets innovation.