746-024-527-506

Heilind Number:EDA746-024-527-506
Manufacturer:EDAC
Manufacturer Number:746-024-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-527-506

Detailed Description

Introducing our 746-024-527-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a single row layout with 24 positions, ensuring efficient data transfer. Constructed from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. The black color adds a professional touch to any PCB assembly. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in the quality and performance of this connector for your electronic projects.