746-024-527-601

Heilind Number:EDA746-024-527-601
Manufacturer:EDAC
Manufacturer Number:746-024-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-527-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and reliable solution in striking black. Designed for seamless integration, this connector boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a .125-inch pitch, it offers efficient signal transmission across 24 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various environments. Trust in this essential component for optimal performance in your board-to-board connections.