746-024-527-606

Heilind Number:EDA746-024-527-606
Manufacturer:EDAC
Manufacturer Number:746-024-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-527-606

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of 24 positions each, accommodating a pitch of .125 inches and row spacing of .25 inches, this connector offers seamless integration for your electronic projects. Crafted from premium Copper Alloy, it guarantees optimal conductivity for long-lasting reliability. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your connection solutions with this essential component.