746-024-540-101

Heilind Number:EDA746-024-540-101
Manufacturer:EDAC
Manufacturer Number:746-024-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-540-101

Detailed Description

Introducing our 746-024-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted with the utmost precision, this connector boasts a sleek black design and is engineered to deliver outstanding performance in various applications. With an amperage rating of 3A, it ensures efficient power transmission while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring 24 positions in a single row layout, it offers ample connectivity options with a pitch of .125 inches and row spacing of .25 inches. The Copper Alloy contact material ensures optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its quality and reliability to meet your connectivity needs seamlessly.