746-024-540-106

Heilind Number:EDA746-024-540-106
Manufacturer:EDAC
Manufacturer Number:746-024-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-540-106

Detailed Description

Introducing our 746-024-540-106 Press-fit Card Edge Connector, the essential component for seamless board-to-board connections in electronic assemblies. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row configuration and 24 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees excellent conductivity and longevity even in high-frequency environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Trust in the quality and precision of our Card Edge Connector for your next electronic project.