746-024-540-206

Heilind Number:EDA746-024-540-206
Manufacturer:EDAC
Manufacturer Number:746-024-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-540-206

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Press-fit Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of 24 copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The convenient .125-inch pitch and .25-inch row spacing allow for easy installation, while the straight mount orientation offers versatile placement options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial applications. Upgrade your PCB setup with this essential component, offering both functionality and longevity.