746-024-540-501

Heilind Number:EDA746-024-540-501
Manufacturer:EDAC
Manufacturer Number:746-024-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-540-501

Detailed Description

Enhance your PCB connectivity with our 746-024-540-501 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a high amperage rating of 3 A, it can handle your power needs with ease. The copper alloy contact material guarantees reliable conductivity, while the precise pitch of .125 inches and row spacing of .25 inches accommodate efficient signal transmission. Featuring 24 positions in a single row configuration, it offers ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your PCB assembly with this essential component in the Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.