746-024-540-506

Heilind Number:EDA746-024-540-506
Manufacturer:EDAC
Manufacturer Number:746-024-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-540-506

Detailed Description

Introducing our 746-024-540-506 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connection needs. Designed for seamless integration, this connector boasts a striking black color and a high amperage rating of 3A, ensuring optimal performance in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and fire resistance. With a single row design and 24 positions, it provides ample connectivity options while maintaining space efficiency. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise and secure connections. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the 746-024-540-506 for seamless and robust board-to-board PCB connections in your projects.