746-024-540-606

Heilind Number:EDA746-024-540-606
Manufacturer:EDAC
Manufacturer Number:746-024-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-540-606

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for efficient PCB-to-board connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. Its two rows of Copper Alloy contacts, spaced at .125 in pitch and .25 in row spacing, provide seamless communication between components. Boasting 24 positions, this connector facilitates versatile integration in various systems. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your hardware with this essential component, available in our comprehensive catalog of PCB connectors.