746-024-541-101

Heilind Number:EDA746-024-541-101
Manufacturer:EDAC
Manufacturer Number:746-024-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-541-101

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless and reliable connectivity in a variety of electronic applications. This sleek and sophisticated connector, with a sleek black finish, offers a perfect blend of functionality and style. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 24 positions, it provides ample room for secure connections. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment on the PCB. Its straight mount orientation simplifies installation, making it ideal for board-to-board connections. With an impressive amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is built to perform reliably in even the harshest environments. Trust in our Press-fit Card Edge Connector for seamless and dependable connectivity solutions.