746-024-541-201

Heilind Number:EDA746-024-541-201
Manufacturer:EDAC
Manufacturer Number:746-024-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a robust amperage of 3A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125in and row spacing of .25in, it offers reliable performance with 24 positions for optimal connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it ensures versatility and functionality in various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.