746-024-541-501

Heilind Number:EDA746-024-541-501
Manufacturer:EDAC
Manufacturer Number:746-024-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-541-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, SKU 746-024-541-501, designed for seamless and secure connections in electronic devices. This sleek black connector boasts a sleek design and reliable functionality, making it perfect for a wide range of applications. With an amperage rating of 3A, it delivers efficient power transmission while maintaining optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row layout with 24 positions and a pitch of .125 inches, it offers ample connectivity options for your PCB boards. The Copper Alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Trust in its quality and precision engineering for seamless board-to-board connections in your electronic assemblies. Browse our full range of products for more innovative solutions in the realm of connectors and PCB components.