746-024-541-601

Heilind Number:EDA746-024-541-601
Manufacturer:EDAC
Manufacturer Number:746-024-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-541-601

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features two rows of 24 positions each, ensuring efficient data transmission. Crafted from copper alloy, it guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. The black color adds a sleek touch to your setup, and with a pitch of 0.125 inches and row spacing of 0.25 inches, it provides a secure fit for your boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions today.