746-024-541-606

Heilind Number:EDA746-024-541-606
Manufacturer:EDAC
Manufacturer Number:746-024-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-541-606

Detailed Description

Enhance your PCB connectivity with our sophisticated Press-fit Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers seamless board-to-board connectivity with 24 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial settings. Trust in this connector for efficient and secure data transmission in your projects.