746-024-545-101

Heilind Number:EDA746-024-545-101
Manufacturer:EDAC
Manufacturer Number:746-024-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-545-101

Detailed Description

Introducing our 746-024-545-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connections in electronic applications. Designed for reliability and efficiency, this connector features a single row design with 24 positions, ensuring optimal space utilization on your PCB. Constructed from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and superior conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is achieved with ease. Its straight mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for use in various environments. Trust in this black connector to deliver consistent performance, making it an essential component in your electronic projects.