746-024-545-106

Heilind Number:EDA746-024-545-106
Manufacturer:EDAC
Manufacturer Number:746-024-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-545-106

Detailed Description

Introducing our 746-024-545-106 Press-fit Card Edge Connector, designed for seamless PCB connectivity in electronic devices. This sleek and durable connector, with its striking black color, offers not just functionality but also a touch of elegance to your assembly. Engineered for high performance, it can handle up to 3A of current, ensuring reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and safety. With a single row configuration and 24 positions, it provides ample connectivity options for your PCB needs. The contact material, Copper Alloy, ensures excellent conductivity, while the .125" pitch and .25" row spacing allow for precise and secure mating. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers uncompromising performance. Trust in our 746-024-545-106 for seamless board-to-board connectivity in your electronic designs.