746-024-545-501

Heilind Number:EDA746-024-545-501
Manufacturer:EDAC
Manufacturer Number:746-024-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-545-501

Detailed Description

Introducing our Black Press-fit Card Edge Connector, designed for seamless and secure connections in your electronic devices. With a current rating of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 24 positions, it offers ample connectivity options. The Copper Alloy contact material and .125 inch pitch deliver reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector for your PCB connectivity needs.