746-024-545-506

Heilind Number:EDA746-024-545-506
Manufacturer:EDAC
Manufacturer Number:746-024-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-545-506

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a sleek Black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both high performance and reliability. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. Its compact design, with one row of 24 positions and a pitch of .125 inches, allows for space-saving installation. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our product to deliver superior connectivity for your devices.