746-024-545-601

Heilind Number:EDA746-024-545-601
Manufacturer:EDAC
Manufacturer Number:746-024-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-545-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. This essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and a total of 24 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .25-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your setup with this high-quality essential from our range of PCB connectors.