746-024-545-606

Heilind Number:EDA746-024-545-606
Manufacturer:EDAC
Manufacturer Number:746-024-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-545-606

Detailed Description

Enhance your circuit board connections with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. Featuring a pitch of .125 inches and a row spacing of .25 inches, it effortlessly accommodates 24 positions with precision. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees seamless functionality in diverse environments. Ideal for board-to-board connections, this connector is a must-have for any electronic setup.