746-024-553-101

Heilind Number:EDA746-024-553-101
Manufacturer:EDAC
Manufacturer Number:746-024-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-553-101

Detailed Description

Introducing our 746-024-553-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. With a striking black color and a single row design, this connector offers easy installation and efficient space utilization. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures optimal performance and longevity. Boasting a pitch of .125 inches and accommodating 24 positions, it's perfect for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for diverse environments. Trust in this connector for secure and efficient PCB connectivity in your projects.