746-024-553-501

Heilind Number:EDA746-024-553-501
Manufacturer:EDAC
Manufacturer Number:746-024-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-553-501

Detailed Description

Introducing our 746-024-553-501 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With a compact single-row design and 24 positions, it offers versatility without sacrificing space. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in its straight mount orientation for a secure and efficient connection every time. Upgrade your PCB assembly with the 746-024-553-501 Card Edge Connector, a must-have component in any electronic setup.