746-024-553-506

Heilind Number:EDA746-024-553-506
Manufacturer:EDAC
Manufacturer Number:746-024-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-553-506

Detailed Description

Introducing the 746-024-553-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connections. Designed for high-performance applications, this connector boasts a compact single-row design with 24 positions, perfect for space-constrained PCB layouts. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures superior conductivity and longevity. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and secure connections. The black housing adds a sleek touch to any assembly. Engineered for efficiency, this connector has a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for harsh environments. Trust the 746-024-553-506 for seamless board-to-board connections in your next project.