746-024-553-606

Heilind Number:EDA746-024-553-606
Manufacturer:EDAC
Manufacturer Number:746-024-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-553-606

Detailed Description

Enhance your electronic connections with our Press-fit Card Edge Connector, crafted for optimal performance. Designed with precision in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity in every use. The connector boasts a double row configuration, offering 24 positions for seamless board-to-board connections. Utilizing a pitch of .125 inches and row spacing of .25 inches, it guarantees efficient data transfer. Its straight mount orientation allows for easy installation, while an amperage of 3A ensures compatibility with various devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Explore the possibilities with this indispensable component in our extensive range of Electronic Connectors.