746-024-560-201

Heilind Number:EDA746-024-560-201
Manufacturer:EDAC
Manufacturer Number:746-024-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-024-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-024-560-201

Detailed Description

Upgrade your PCB connectivity with our 746-024-560-201 Press-fit Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage of 3A, it's perfect for various electronic applications. The copper alloy contact material guarantees reliable conductivity, while the dual-row configuration with 24 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .25 inches, it's easy to integrate into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Trust in this connector for seamless board-to-board connections in your projects.