746-025-520-101

Heilind Number:EDA746-025-520-101
Manufacturer:EDAC
Manufacturer Number:746-025-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-025-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-025-520-101

Detailed Description

Enhance your PCB connectivity with our 746-025-520-101 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a single row of 25 positions, with a pitch of .125 inches and row spacing of .25 inches for efficient signal transmission. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments. Its straight mount orientation makes installation a breeze. Trust in the quality and precision of our Card Edge Connector for seamless board-to-board connections in your electronic projects.