746-025-520-506

Heilind Number:EDA746-025-520-506
Manufacturer:EDAC
Manufacturer Number:746-025-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-025-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-025-520-506

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also adds a touch of sophistication to your design. Featuring a single row layout with 25 positions, each contact is meticulously crafted from high-grade Copper Alloy for optimal conductivity. The .125 inch pitch and .25 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Trust in our connector to provide secure and efficient connections, meeting the highest standards of quality and functionality. Elevate your PCB designs with the 746-025-520-506 Card Edge Connector.