746-025-525-101

Heilind Number:EDA746-025-525-101
Manufacturer:EDAC
Manufacturer Number:746-025-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-025-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-025-525-101

Detailed Description

Introducing our 746-025-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a striking black color and is constructed with high-performance UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Its single row configuration, featuring 25 positions with a .125-inch pitch, offers efficient and space-saving connectivity. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance in various environments. Whether for consumer electronics or industrial applications, trust in the quality and versatility of our Card Edge Connector to meet your connectivity requirements seamlessly.