746-025-525-501

Heilind Number:EDA746-025-525-501
Manufacturer:EDAC
Manufacturer Number:746-025-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-025-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-025-525-501

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row configuration with 25 positions, ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliability and longevity, even in demanding environments. With a pitch of .125 inches and row spacing of .25 inches, precise and secure connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial settings. Trust in its 3A amperage rating and straight mount orientation for efficient power and signal transmission. Elevate your connectivity solutions with this essential component for seamless board-to-board connections.