746-025-527-501

Heilind Number:EDA746-025-527-501
Manufacturer:EDAC
Manufacturer Number:746-025-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-025-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-025-527-501

Detailed Description

Introducing our 746-025-527-501 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester that can withstand even the harshest operating environments. With a contact material of high-quality Copper Alloy, it ensures reliable conductivity for up to 25 positions, all within a compact pitch of .125 inches. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in any application. Trust in the 746-025-527-501 for superior connectivity in your projects.