746-025-527-506

Heilind Number:EDA746-025-527-506
Manufacturer:EDAC
Manufacturer Number:746-025-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-025-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-025-527-506

Detailed Description

Introducing our 746-025-527-506 Press-fit Card Edge Connector, a essential component for seamless board-to-board connections in electronic systems. Designed for high-performance applications, this connector features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. With a single row layout and 25 precision-machined positions, it offers reliable connectivity with a pitch of .125 inches and row spacing of .25 inches. The contact material, made of copper alloy, guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in the quality and performance of our Card Edge Connector to elevate the efficiency of your PCB connections.