746-025-540-101

Heilind Number:EDA746-025-540-101
Manufacturer:EDAC
Manufacturer Number:746-025-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-025-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-025-540-101

Detailed Description

Introducing our high-performance 746-025-540-101 Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. This sleek black connector boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row configuration and 25 positions, it offers ample connectivity options while maintaining efficient space utilization on the PCB. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission with minimal resistance. Featuring a pitch of .125 inches and row spacing of .25 inches, this connector allows for precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for use in diverse environments. Trust in the 746-025-540-101 for robust, high-speed connectivity in your electronic designs.