746-025-540-506

Heilind Number:EDA746-025-540-506
Manufacturer:EDAC
Manufacturer Number:746-025-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-025-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-025-540-506

Detailed Description

Upgrade your PCB connections with our 746-025-540-506 Press-fit Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a robust amperage rating of 3 A, ensuring reliable power transmission. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, providing exceptional durability and safety. Featuring a single row design with 25 positions, it offers seamless connectivity for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .25 inch row spacing make installation a breeze. With a straight mount orientation and an impressive operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of environments. Trust in its quality and performance for all your board-to-board PCB connection needs.