746-025-541-501

Heilind Number:EDA746-025-541-501
Manufacturer:EDAC
Manufacturer Number:746-025-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-025-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-025-541-501

Detailed Description

Upgrade your PCB connectivity with our 746-025-541-501 Press-fit Card Edge Connector. Featuring a sleek black design, this connector not only enhances the aesthetic of your setup but also ensures reliable performance. With a high amperage rating of 3 A, it delivers efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector guarantees durability and stability. Its single row, straight mount orientation, and 25 positions make it perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for both industrial and commercial use. Trust in this connector to provide seamless board-to-board connectivity for your PCB projects.