746-025-545-101

Heilind Number:EDA746-025-545-101
Manufacturer:EDAC
Manufacturer Number:746-025-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-025-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-025-545-101

Detailed Description

Introducing our 746-025-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a single row layout with 25 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures long-lasting durability and excellent conductivity. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and secure mating. The black color adds a sleek aesthetic touch, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of industrial and commercial applications. Trust in its 3A amperage rating and robust construction for seamless signal transmission and reliability in every use case. Elevate your connectivity solutions with this high-performance Card Edge Connector.