746-025-545-106

Heilind Number:EDA746-025-545-106
Manufacturer:EDAC
Manufacturer Number:746-025-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-025-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-025-545-106

Detailed Description

Introducing our 746-025-545-106 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester that ensures safety and compliance. With a single row configuration and 25 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees superior conductivity, while the .125-inch pitch and .25-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your connectivity game with this essential component from our extensive range of high-quality connectors.