746-025-545-506

Heilind Number:EDA746-025-545-506
Manufacturer:EDAC
Manufacturer Number:746-025-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-025-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-025-545-506

Detailed Description

Upgrade your PCB connectivity with our 746-025-545-506 Press-fit Card Edge Connector. Designed for precision and reliability, this sleek black connector features a single row with 25 positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, this connector offers easy installation and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in the quality and performance of this essential component for your electronic projects.