746-025-553-101

Heilind Number:EDA746-025-553-101
Manufacturer:EDAC
Manufacturer Number:746-025-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-025-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-025-553-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. Engineered for seamless integration, it features a single row design with 25 positions and a pitch of .125 inches, making it ideal for a variety of applications. The contact material, Copper Alloy, guarantees reliable conductivity, while its straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest operating conditions. Elevate your PCB assembly process with this essential component that meets the highest standards of quality and performance.