746-025-553-501

Heilind Number:EDA746-025-553-501
Manufacturer:EDAC
Manufacturer Number:746-025-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-025-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-025-553-501

Detailed Description

Introducing our 746-025-553-501 Press-fit Card Edge Connector, a reliable and high-performance solution for connecting PCBs. Designed for seamless integration, this connector boasts a single row layout with 25 positions, perfect for a variety of applications. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is crafted from Copper Alloy, guaranteeing efficient power transfer at an amperage of 3A. With a pitch of .125 inches and row spacing of .25 inches, precise connectivity is achieved. Engineered for versatility, this connector offers a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Trust in the superior quality of our Card Edge Connector for seamless and secure board-to-board connections.