746-025-553-506

Heilind Number:EDA746-025-553-506
Manufacturer:EDAC
Manufacturer Number:746-025-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-025-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-025-553-506

Detailed Description

Enhance connectivity with our cutting-edge 746-025-553-506 Press-fit Card Edge Connector. Designed for seamless integration into circuit boards, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it guarantees reliable performance, even in demanding environments. Featuring a single row with 25 positions and a pitch of .125 inches, it allows for precise and efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the superior quality and performance of this connector for all your connectivity needs.