746-026-520-101

Heilind Number:EDA746-026-520-101
Manufacturer:EDAC
Manufacturer Number:746-026-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-520-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-fit Card Edge Connector ( 746-026-520-101). Designed for seamless integration, this connector features 26 positions in a single row, with a pitch of .125 inches and row spacing of .25 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The straight mount orientation allows for easy installation on your circuit board. With an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Elevate your PCB assembly with this essential component, available now in sleek black finish.