746-026-520-201

Heilind Number:EDA746-026-520-201
Manufacturer:EDAC
Manufacturer Number:746-026-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, this connector ensures reliable power transmission. Its Copper Alloy contact material guarantees optimal conductivity, while the dual-row design with 26 positions offers ample connectivity options. The .125-inch pitch and .25-inch row spacing provide precise alignment, perfect for board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it’s suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and secure connections.