746-026-520-206

Heilind Number:EDA746-026-520-206
Manufacturer:EDAC
Manufacturer Number:746-026-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-520-206

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows of copper alloy contacts, each positioned at .125 inches pitch and .25 inches row spacing, it offers secure and efficient PCB connections. Boasting 26 positions and a 3A amperage, it accommodates high-density board-to-board applications with ease. Its straight mount orientation allows for straightforward installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for professional and DIY projects alike, this connector is a must-have for any tech enthusiast. Elevate your connectivity game and shop now!