746-026-520-501

Heilind Number:EDA746-026-520-501
Manufacturer:EDAC
Manufacturer Number:746-026-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-520-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration on PCBs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring a single row layout with 26 copper alloy contact positions, it provides reliable connectivity for your electronic devices. The .125-inch pitch and .25-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency for seamless board-to-board connections in your projects.