746-026-520-601

Heilind Number:EDA746-026-520-601
Manufacturer:EDAC
Manufacturer Number:746-026-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-520-601

Detailed Description

Enhance connectivity in your electronic assemblies with our Press-fit Card Edge Connector. This essential component, designed with durability and performance in mind, features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy and a pitch of .125 inches, it ensures reliable signal transmission. The connector offers 26 positions across 2 rows, allowing for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this high-quality connector to optimize your PCB connections efficiently.