746-026-525-106

Heilind Number:EDA746-026-525-106
Manufacturer:EDAC
Manufacturer Number:746-026-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-525-106

Detailed Description

Upgrade your PCB connectivity with our 746-026-525-106 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 1-row configuration and 26 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, this connector allows for precise and efficient board-to-board connections. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in this high-quality connector for your PCB design needs.