746-026-525-201

Heilind Number:EDA746-026-525-201
Manufacturer:EDAC
Manufacturer Number:746-026-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-525-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3A amperage rating and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With 26 positions spread across 2 rows, it offers secure and efficient board-to-board connections. Crafted from top-quality Copper Alloy, the contacts ensure reliable signal transmission with a pitch of .125 inches and row spacing of .25 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless and robust connectivity.